GCC12DETH

Heilind Number:SULGCC12DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DETH

Detailed Description

Introducing the GCC12DETH, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 24 cantilever contacts, this connector ensures secure and reliable connections in your electronic assemblies. Featuring PA9T housing and gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The connector is rated for 700VAC and 3A, making it suitable for power and signal transmission. Its clearance hole mount type and thru-hole termination method simplify installation on PCBs. With an operating temperature range of -65 to 125°C, the GCC12DETH is ideal for harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. Matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, defense, or industrial applications, this connector, categorized under hi-rel grade, guarantees high performance and reliability. Upgrade your electronic systems with the GCC12DETH for seamless connectivity.