GCC12DETI

Heilind Number:SULGCC12DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DETI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DETI

Detailed Description

The GCC12DETI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PA9T and phosphor bronze with gold contact plating, this connector ensures efficient power transfer with minimal signal loss. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power applications. Its cantilever contact type and threaded mount design provide secure and stable connections, while the straight orientation and 2.54mm pitch allow for easy integration into PCB layouts. With 24 positions and dual rows, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Trust the GCC12DETI for high-reliability power connections in your electronic systems.