GCC12DEYH

Heilind Number:SULGCC12DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DEYH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DEYH

Detailed Description

The GCC12DEYH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a maximum voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the cantilever contact type provides secure mating. With two rows and 24 positions, it allows for versatile connectivity options. The through-hole termination method and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves space on the PCB. Overall, the GCC12DEYH is a top choice for high-reliability board-to-board and card edge connections in various industries.