GCC12DEYI

Heilind Number:SULGCC12DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DEYI

Detailed Description

Introducing the GCC12DEYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for power and signal transmission. Its two-row, 24-position layout with a 2.54mm pitch allows for efficient connectivity on PCBs. The straight orientation and threaded mount type provide secure assembly, while the thru-hole termination method offers easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained designs. Certified for RoHS compliance, it meets international standards for environmental responsibility. Trust the GCC12DEYI for high reliability and performance in your electronic systems.