GCC12DEYN

Heilind Number:SULGCC12DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DEYN

Detailed Description

PA9T & PHOSPHOR BRONZE;.00 connectors are essential components for high-performance electronic devices. Featuring a durable construction with gold-plated phosphor bronze contacts, these female connectors can handle an amperage of 3 A and a voltage of 700 VAC, making them ideal for demanding applications. With two rows and 24 positions, they offer ample connectivity options on a 2.54 mm pitch. The straight orientation and thru-hole termination method ensure easy and secure installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125 °C, these connectors guarantee reliable performance even in harsh environments. Their compact design, with a height of 10.95 mm and a width of 8.38 mm, makes them suitable for space-constrained setups. Trust the GCC12DEYN for efficient board-to-board and card edge connections in your electronic assemblies.