GCC12DKAD

Heilind Number:SULGCC12DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKAD

Detailed Description

The GCC12DKAD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 24 positions arranged in two rows, this connector offers reliable connectivity in compact spaces. The female connector, featuring a clearance hole mount type and through-hole termination method, ensures secure and stable attachment. Its contact material of phosphor bronze with gold plating guarantees excellent conductivity, while its cantilever contact type and right-angle orientation facilitate easy mating. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and 3A amperage, this connector is suitable for use in diverse environments. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it is both space-efficient and durable. The termination plating of matte tin further enhances its performance and longevity. Overall, the GCC12DKAD is a top choice for applications requiring robust and efficient board-to-board connections.