Introducing the GCC12DKAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 24 positions, ensuring reliable connectivity in complex circuitry. Crafted with precision, it boasts contact material made of durable phosphor bronze with gold plating, guaranteeing excellent signal transmission. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Its cantilever contact type and right-angle orientation offer versatility in installation. With a pitch of 2.54mm and voltage rating of 700VAC, this connector meets stringent performance standards. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 13.97mm and width of 9.4mm, optimize PCB space utilization. Its matte tin termination plating ensures corrosion resistance. Ideal for aerospace, defense, and industrial applications, the GCC12DKAI is a reliable solution for high-speed and high-density connectivity needs.