GCC12DKAN

Heilind Number:SULGCC12DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DKAN

Detailed Description

Introducing our GCC12DKAN, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features 24 positions with 2 rows, allowing for seamless connectivity in complex circuitry. With a pitch of 2.54mm, it offers efficient signal transmission, while the contact material of phosphor bronze with gold plating ensures optimal conductivity. The cantilever contact type and right-angle orientation make it ideal for space-saving installations. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its robust construction, with a matte tin termination plating, guarantees durability even in harsh environments, with an operating temperature range of -65 to 125°C. Trust the GCC12DKAN for secure and efficient board-to-board connections in your electronic projects.