GCC12DKDD

Heilind Number:SULGCC12DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKDD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DKDD

Detailed Description

Introducing the GCC12DKDD, a high-performance female board-to-board PCB connector designed for robust electrical connections in demanding environments. With a pitch of 2.54mm and 24 positions spread across 2 rows, this connector offers precise and secure mating. Its contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity. The cantilever contact type and straight orientation facilitate easy insertion and removal. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of applications. The termination method, through-hole clearance hole with matte tin plating, guarantees strong and stable solder joints. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained PCB designs. Whether in aerospace, telecommunications, or industrial systems, the GCC12DKDD excels in delivering high-speed data and power transmission with utmost reliability. Choose this connector for your next project and experience seamless connectivity like never before.