GCC12DKDN

Heilind Number:SULGCC12DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKDN

Detailed Description

Introducing the GCC12DKDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent performance requirements. The straight orientation, two rows, and 24 positions offer versatile connectivity options. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating seamlessly in harsh environments with an impressive temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Additionally, its compact design with a connector height of 15.49mm and width of 9.4mm saves valuable PCB space. Trust the GCC12DKDN for efficient and durable board-to-board connections in your projects.