GCC12DKDS

Heilind Number:SULGCC12DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKDS

Detailed Description

Introducing the GCC12DKDS Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a short description of PA9T & Phosphor Bronze, this female connector boasts a 3A amperage rating, making it ideal for power transmission. Featuring two rows, side-hole mount type, and thru-hole termination method, it offers easy and secure installation. The contact material of Phosphor Bronze with gold plating ensures reliable signal transmission with a pitch of 2.54mm (.1 in). With a voltage rating of 700 VAC, it guarantees safe operation. The cantilever contact type and straight orientation, along with 24 positions, provide versatility in usage. Its rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it suitable for various environments. Compact in size, with dimensions of .61 in height, 9.4mm width, and a tail length of 4.06mm (.16 in), it offers space-efficient connectivity. The GCC12DKDS is a must-have for applications requiring reliable board-to-board connections.