GCC12DKDT

Heilind Number:SULGCC12DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKDT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DKDT

Detailed Description

The GCC12DKDT Connector features a robust design suitable for high-reliability applications. With PA9T and Phosphor Bronze construction, this female connector offers durability and excellent electrical conductivity. It is rated for 3A and 700VAC, making it ideal for power and signal transmission. The threaded mount type ensures secure installation, while the thru-hole termination method simplifies assembly. With 24 positions in a 2-row configuration and a pitch of 2.54mm, this connector provides ample connectivity options. Its Cantilever contact type and gold plating guarantee reliable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances longevity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, perfect for board-to-board and card edge connections in various electronic devices.