| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DKED |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DKED |
GCC12DKED
| Heilind Number: | SULGCC12DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC12DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector features 24 female cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable and efficient signal transmission. The 2.54mm pitch and right-angle orientation make it ideal for space-constrained PCB layouts. Rated for up to 700 VAC and 3A, it guarantees safe and stable power delivery. Its clearance hole mount and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector is also RoHS compliant, meeting environmental standards. Upgrade your PCB connectivity with the GCC12DKED.

