GCC12DKEH

Heilind Number:SULGCC12DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKEH

Detailed Description

Introducing SKU GCC12DKEH, a high-performance board-to-board PCB connector designed for top-tier electronic applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction for optimal conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures reliable power transmission. The female gender, right-angle orientation, and cantilever contact type offer seamless connectivity in tight spaces. Boasting 24 positions across 2 rows, it's perfect for complex circuitry. Its clearance hole mount and thru-hole termination method guarantee easy and secure installation. Gold-plated contacts and matte tin plating ensure minimal signal loss and long-term performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact height of 13.97mm and width of 9.4mm, it's ideal for space-constrained designs. Trust in the reliability and efficiency of the GCC12DKEH for your next electronic project.