GCC12DKEN

Heilind Number:SULGCC12DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKEN

Detailed Description

Introducing the GCC12DKEN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a compact form factor with two rows of 24 female contacts, this connector offers reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The contact material, phosphor bronze, plated with gold, ensures excellent conductivity and corrosion resistance, while the cantilever contact type and right-angle orientation facilitate easy mating. With a pitch of 2.54mm and a termination method of thru hole, installation is straightforward. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its matte tin termination plating enhances durability. Ideal for industrial, aerospace, and telecommunications applications, the GCC12DKEN guarantees high reliability and performance in every connection.