GCC12DKES

Heilind Number:SULGCC12DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKES

Detailed Description

The GCC12DKES is a high-performance board to board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring two rows of 24 female contacts made of PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation allow for easy and secure connections in tight spaces. With a pitch of 2.54mm, tail length of 4.57mm, and termination method of thru-hole with matte tin plating, it offers precise and stable mounting on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The GCC12DKES is a reliable solution for high-speed data and power transmission in various industries.