| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DKJH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC12DKJH |
GCC12DKJH
| Heilind Number: | SULGCC12DKJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DKJH |
| ECAD Model: |
Specifications
Detailed Description
GCC12DKJH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in harsh environments. With a compact design and clearance hole mount type, it offers easy installation. The cantilever contact type and gold plating guarantee excellent signal transmission. This female connector, with 24 positions in two rows, is ideal for high-density applications. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industries. The matte tin termination plating enhances durability. Meeting stringent quality standards, it is a dependable choice for critical electronic systems.

