GCC12DKJI

Heilind Number:SULGCC12DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKJI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DKJI

Detailed Description

Introducing GCC12DKJI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Engineered with PA9T and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and can accommodate up to 24 positions across two rows. Its threaded mount type and thru-hole termination method ensure secure and reliable installation, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for demanding applications. Featuring a cantilever contact type and right-angle orientation, it offers versatility in design layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, and with a connector height of 13.97mm and a width of 9.4mm, it is compact yet robust. The termination plating of matte tin enhances durability. Ideal for use in various industries, including aerospace, telecommunications, and industrial electronics, the GCC12DKJI is a reliable solution for your connectivity needs.