GCC12DKJT

Heilind Number:SULGCC12DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKJT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DKJT

Detailed Description

Introducing the GCC12DKJT, a versatile board-to-board PCB connector designed for high-performance applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female gender, two rows, and threaded mount type offer secure attachment, while the cantilever contact type and gold plating guarantee excellent signal transmission. Featuring 24 positions with a 2.54mm pitch, it provides ample connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Matte Tin termination plating enhances durability, while the right-angle orientation and 12.7mm tail length facilitate easy installation. With a compact design, measuring just 13.97mm in height and 9.4mm in width, the GCC12DKJT is a space-saving solution for your connectivity needs. Perfect for use in aerospace, defense, telecommunications, and other critical systems, this connector ensures optimal performance and longevity. Upgrade your PCB connections with the GCC12DKJT and experience seamless signal transfer.