GCC12DKMD

Heilind Number:SULGCC12DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKMD

Detailed Description

The GCC12DKMD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 24 female contacts, it ensures secure and reliable connections. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it offers excellent conductivity and durability. The cantilever contact type and straight orientation make it easy to insert and remove wires. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. With a clearance hole mount type and wire wrap termination method, installation is efficient. The connector's wide temperature range of -65 to 125°C ensures performance in extreme conditions. Its matte tin termination plating complies with industry standards for RoHS and REACH. Perfect for aerospace, defense, and industrial applications, the GCC12DKMD guarantees high reliability in connectivity.