| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DKMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DKMH |
GCC12DKMH
| Heilind Number: | SULGCC12DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC12DKMH, a high-performance PCB connector designed for demanding applications. With a contact material of durable PA9T and Phosphor Bronze, this connector ensures reliable conductivity. Its gold contact plating guarantees optimal signal transmission, while the cantilever contact type and wire wrap termination method offer secure connections. Featuring two rows with 24 positions each, and a clearance hole mount type, it is easy to install on your PCB. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic devices. With an operating temperature range of -65 to 125°C, it performs reliably in harsh environments. Trust the GCC12DKMH for your connectivity needs.

