GCC12DKMI

Heilind Number:SULGCC12DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKMI

Detailed Description

The GCC12DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The female connector has two rows of 24 cantilever contacts, each with a pitch of 2.54mm (.1 in), allowing for efficient signal transmission. Its threaded mount type and wire wrap termination method offer secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a compact design, measuring only .61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Whether in aerospace, telecommunications, or industrial equipment, the GCC12DKMI guarantees high reliability and performance.