| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DKMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC12DKMN |
GCC12DKMN
| Heilind Number: | SULGCC12DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DKMN |
| ECAD Model: |
Specifications
Detailed Description
The GCC12DKMN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 24 gold-plated cantilever contacts made of phosphor bronze, ensuring reliable connectivity. Operating at a voltage of 700VAC and an amperage of 3A, this connector meets stringent electrical requirements. Its straight orientation, 2-row configuration, and wire wrap termination method offer ease of use in assembly. With a tail length of 14.22mm, it provides secure attachment to PCBs. The connector is built for durability, with a wide operating temperature range of -65 to 125°C and termination plating in matte tin. Ideal for aerospace, military, and industrial applications, the GCC12DKMN guarantees high reliability in even the harshest environments.

