GCC12DKMS

Heilind Number:SULGCC12DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKMS

Detailed Description

The GCC12DKMS is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, it offers secure and reliable connectivity. Featuring side hole mounting and wire wrap termination, installation is efficient and straightforward. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its cantilever contact design and straight orientation further enhance its performance. With 24 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is highly versatile. The compact connector has a height of 15.49mm and a width of 9.4mm, making it ideal for space-constrained environments. With matte tin termination plating, it meets industry standards for reliability. Whether used in aerospace, defense, or industrial applications, the GCC12DKMS ensures robust and dependable connections.