GCC12DKMT

Heilind Number:SULGCC12DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKMT

Detailed Description

Introducing the GCC12DKMT, a high-performance female board-to-board PCB connector designed for precision and durability. This connector features PA9T housing with Phosphor Bronze contacts, ensuring reliable conductivity in demanding environments. With a pitch of 2.54mm and 24 positions across 2 rows, it offers efficient connectivity for your electronic projects. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. Operating at a voltage of 700 VAC and with an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and threaded mount type make installation easy and convenient. With a temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh conditions. Trust the GCC12DKMT for your connectivity needs, where performance meets reliability.