GCC12DKND

Heilind Number:SULGCC12DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKND

Detailed Description

Introducing the GCC12DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions, this connector offers reliable connectivity in a compact form factor. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures longevity even in harsh environments. The gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its female gender, straddle orientation, and card extender termination method make it versatile for various PCB assembly requirements. Trust the GCC12DKND for secure and efficient board-to-board connections in your electronic systems.