GCC12DKNH

Heilind Number:SULGCC12DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKNH

Detailed Description

Introducing the GCC12DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 24 positions across 2 rows, this connector ensures secure and efficient connections. Its female gender and clearance hole mount type make it versatile for various setups. The contact material of phosphor bronze with gold plating guarantees reliable conductivity, even in rugged environments. Operating at voltages up to 700VAC and amperages of 3A, it's suitable for power and signal transmission. The cantilever contact type and straddle orientation provide stability and ease of use. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's built to withstand harsh conditions. Whether for industrial machinery, aerospace, or telecommunications, the GCC12DKNH is the ideal choice for high-reliability connectivity.