GCC12DKNN

Heilind Number:SULGCC12DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKNN

Detailed Description

Introducing the GCC12DKNN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts plated with gold, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1in) and 24 positions spread across 2 rows, it offers efficient signal transmission in compact spaces. The Cantilever contact type and straddle orientation further enhance its reliability. Operating at a voltage of 700VAC and an impressive amperage of 3A, it meets the requirements of industrial environments. The termination method of Card Extender with Matte Tin plating on tails guarantees secure connections. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Perfect for use in aerospace, defense, and high-reliability applications, the GCC12DKNN sets a new standard for performance and quality in connectivity solutions.