GCC12DKNS

Heilind Number:SULGCC12DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKNS

Detailed Description

The GCC12DKNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it's suitable for power and signal transmission. This female connector offers 24 positions in a compact 2-row layout, ideal for space-constrained PCB designs. Its side hole mount type and card extender termination method provide easy and secure installation. Gold-plated phosphor bronze contacts ensure excellent conductivity and durability. With a pitch of 2.54mm and a cantilever contact type, it guarantees precise and stable connections. Operating within a wide temperature range of -65 to 125°C, it's reliable in extreme conditions. The matte tin termination plating enhances solderability. Overall, the GCC12DKNS is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.