GCC12DKRD

Heilind Number:SULGCC12DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKRD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DKRD

Detailed Description

The GCC12DKRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 24 positions, this female connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent electrical requirements. The cantilever contact type and straddle orientation allow for easy mating and unmating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and card extender termination method provide efficient installation. The matte tin termination plating ensures solderability. Compact and sturdy, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), the GCC12DKRD is ideal for use in aerospace, military, and industrial applications where reliability is paramount.