GCC12DKRH

Heilind Number:SULGCC12DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKRH

Detailed Description

The GCC12DKRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The cantilever contact type and straddle orientation allow for secure and stable connections. This connector, with two rows of 24 positions each, offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Compact yet robust, the GCC12DKRH is ideal for high-reliability electronic systems.