| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DKRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DKRS |
GCC12DKRS
| Heilind Number: | SULGCC12DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DKRS |
| ECAD Model: |
Specifications
Detailed Description
The GCC12DKRS is a high-performance female connector designed for reliable board-to-board and card edge connections. Featuring two rows of 24 gold-plated contacts made of durable phosphor bronze, this connector ensures optimal signal transmission in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed data and power applications. The cantilever contact type and straddle orientation provide secure mating, while the side hole mount type and card extender termination method offer easy installation. Operating between -65°C to 125°C, it is ideal for use in a wide range of industries. The matte tin termination plating enhances durability and conductivity. With a compact size of 13.97mm height and 9.4mm width, the GCC12DKRS is a versatile solution for your connectivity needs.

