GCC12DKRT

Heilind Number:SULGCC12DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKRT

Detailed Description

Introducing the GCC12DKRT, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of 24 gold-plated phosphor bronze contacts, ensuring reliable power and signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for connectivity. The cantilever contact type and straddle orientation provide secure mating, while the threaded mount type and termination method via card extender guarantee easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability in even the harshest environments. With a compact size of 13.97mm in height and 9.4mm in width, it offers space-saving solutions without compromising on performance. Trust the GCC12DKRT for your mission-critical connectivity needs.