GCC12DKSD

Heilind Number:SULGCC12DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKSD

Detailed Description

This GCC12DKSD connector boasts a robust construction, featuring PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is ideal for power and signal transmission. Its female gender, dual-row design with 24 positions, and cantilever contact type offer versatility in connectivity. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation on PCBs. Gold-plated contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in various industries. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the board while delivering high performance. A perfect choice for board-to-board or card edge connections, the GCC12DKSD is a top-tier component in any electronic assembly.