GCC12DKSI

Heilind Number:SULGCC12DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DKSI

Detailed Description

The GCC12DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it provides ample power for various electronic devices. Its threaded mount and through-hole termination method offer secure and stable installation on PCBs. The cantilever contact type and straight orientation, along with 24 positions and a pitch of 2.54mm, enable efficient and precise connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for both industrial and commercial use. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating further enhances its durability and longevity. In summary, the GCC12DKSI is a top-of-the-line connector that guarantees high performance and reliability in critical electronic systems.