GCC12DKSN

Heilind Number:SULGCC12DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKSN

Detailed Description

GCC12DKSN - This high-performance PA9T & Phosphor Bronze board-to-board PCB connector is designed for optimal connectivity in demanding electronic systems. With a female gender and two rows, it offers secure and efficient mating. Featuring a cantilever contact type with gold plating, it ensures reliable signal transmission at up to 700 VAC and 3A. The straight orientation, 24 positions, and 2.54mm pitch make it versatile for various applications. Operating in a wide temperature range of -65 to 125°C, this connector guarantees durability in harsh environments. Its termination method through-hole with matte tin plating and a tail length of 4.83mm facilitate easy and stable installation. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it's perfect for space-constrained PCB designs. Ideal for industries requiring high reliability, this connector is a key component for seamless electronic connectivity.