| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DKST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DKST |
GCC12DKST
| Heilind Number: | SULGCC12DKST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DKST |
| ECAD Model: |
Specifications
Detailed Description
Introducing GCC12DKST, a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm, this connector features two rows of 24 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Rated for 3A and 700VAC, it guarantees efficient power delivery. The threaded mount type and thru-hole termination method offer secure and stable installation. Operating in temperatures ranging from -65 to 125°C, it's suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances durability. Ideal for demanding industrial and electronic applications, this connector, acronymed as GCC12DKST, guarantees high-quality performance and longevity.

