GCC12DKUD

Heilind Number:SULGCC12DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKUD

Detailed Description

Introducing the GCC12DKUD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 24 positions, ensuring reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing both conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it ideal for space-saving designs. Operating at a voltage of 700VAC and an extended temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method, through-hole, and matte tin plating further enhance its durability. Measuring at 13.97mm in height and 9.4mm in width, this compact connector is perfect for compact electronic devices. Trust the GCC12DKUD for secure and efficient board-to-board connections.