GCC12DKUH

Heilind Number:SULGCC12DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKUH

Detailed Description

Introducing the GCC12DKUH, a high-performance board-to-board connector designed for precision and reliability in electronic assemblies. With a compact pitch of 2.54mm (.1 in) and two rows of 24 female contacts, this connector offers seamless connectivity in tight spaces. Engineered for durability, it features contact material of phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Rated for 700VAC and 3A, it meets stringent power and safety requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Tailored for hi-rel applications, this connector guarantees dependable performance in aerospace, military, and industrial settings. Upgrade your connectivity solutions with the GCC12DKUH.