GCC12DKUI

Heilind Number:SULGCC12DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKUI

Detailed Description

The GCC12DKUI features a robust construction suitable for high-reliability applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, this female connector ensures optimal conductivity and durability. Designed for secure mounting via threaded holes, it offers convenient thru-hole termination. Its cantilever contact type and right-angle orientation make it ideal for board-to-board connections. Supporting up to 3A and 700VAC, with 24 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees reliable performance in diverse environments. Its matte tin termination plating further enhances its functionality. Perfect for use in PCBs and card edge connections, the GCC12DKUI is a dependable solution for demanding electronic systems.