| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DKUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DKUN |
GCC12DKUN
| Heilind Number: | SULGCC12DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DKUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC12DKUN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 24 positions, each crafted with precision using PA9T and durable phosphor bronze. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. The cantilever contact type and gold plating guarantee excellent signal integrity. Suitable for through-hole termination, it offers secure and stable connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it versatile for various PCB designs. Trust the GCC12DKUN for efficient and durable board-to-board connections in your electronic projects.

