GCC12DKUS

Heilind Number:SULGCC12DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKUS

Detailed Description

The Female Right Angle PCB Connector, GCC12DKUS, offers reliable connectivity in demanding environments. With two rows of 24 positions and a pitch of 2.54mm, this connector is perfect for high-density board-to-board applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures secure and durable connections. The Cantilever contact type and Thru-Hole termination method guarantee easy and efficient assembly. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial and commercial uses. The Matte Tin termination plating enhances conductivity and corrosion resistance. Measuring 13.97mm in height and 9.4mm in width, it fits compactly on PCBs. Ideal for applications where reliability is paramount, this connector is a dependable choice for your connectivity needs.