GCC12DKUT

Heilind Number:SULGCC12DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKUT

Detailed Description

This PA9T & PHOSPHOR BRONZE .0 connector, SKU GCC12DKUT, is a high-performance solution for your board-to-board or card edge connection needs. With a 2.54mm pitch and 24 positions across 2 rows, it offers reliable connectivity in a compact design. The female connector features threaded mounting and through-hole termination for secure installation. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The cantilever contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for various applications in demanding environments. At a height of 13.97mm and width of 9.4mm, it offers easy integration onto PCBs. Trust in the reliability and quality of this GCC12DKUT connector for your critical electronic connections.