GCC12DRAH

Heilind Number:SULGCC12DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRAH

Detailed Description

Introducing our GCC12DRAH Board To Board PCB Connector, designed for high-reliability applications. This female connector, featuring two rows with 24 positions each, ensures secure connectivity on your PCBs. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and optimal performance. With a clearance hole mount type and thru-hole termination method, installation is efficient and reliable. The gold-plated phosphor bronze contacts offer excellent conductivity and signal integrity, rated for 3A and 700VAC. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs, with a tail length of 3.18mm for easy connection. Operating flawlessly in harsh environments, this connector has an impressive temperature range of -65 to 125°C. Trust in the quality and precision of the GCC12DRAH for your critical electronic systems.