GCC12DRAI

Heilind Number:SULGCC12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DRAI

Detailed Description

Introducing the GCC12DRAI, a high-performance female PCB connector designed for precision connectivity in electronic devices. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and reliable signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets the demands of industrial applications. The threaded mount type and thru-hole termination method guarantee secure installation on circuit boards. Featuring two rows of 24 full bellow contacts with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it provides precise alignment, while the right-angle orientation and compact dimensions make it ideal for space-constrained designs. The connector's wide operating temperature range of -65 to 125°C ensures performance in harsh environments. Trust the GCC12DRAI for seamless board-to-board or card edge connections in your next project.