GCC12DREH

Heilind Number:SULGCC12DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DREH

Detailed Description

The GCC12DREH connector is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and signal transmission. Featuring two rows of 24 full bellow contacts made of PA9T & phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The termination method using eyelets and matte tin plating offers secure and stable connections. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. With a compact straight orientation, a connector height of 10.95mm, and a connector width of 8.38mm, it allows for efficient PCB layout. Whether used in aerospace, defense, or industrial electronics, the GCC12DREH connector meets the highest standards for performance and reliability.