GCC12DREI-S13

Heilind Number:SULGCC12DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DREI-S13

Detailed Description

Introducing SKU GCC12DREI-S13, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm (.1 in) and featuring 24 positions across 2 rows, this connector ensures seamless connectivity in demanding electronic applications. Crafted with PA9T and contact materials of phosphor bronze with gold plating, it guarantees reliable signal transmission even in harsh environments. The threaded mount type and card extender termination method offer secure and efficient installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets the needs of power and data-intensive systems. Its full bellow contact type and straddle orientation further enhance performance. With a temperature range of -65 to 125°C, it is suitable for a wide range of operating conditions. Trust in the quality and precision of this connector for your PCB connectivity needs.