GCC12DREI

Heilind Number:SULGCC12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DREI

Detailed Description

Introducing the GCC12DREI, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Phosphor Bronze construction, this connector ensures durability and reliable signal transmission. Featuring a pitch of 2.54mm, it offers precise connectivity in a compact form factor. The female connector with two rows and 24 positions, terminated via eyelets, guarantees secure mating. Gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, it meets the needs of various industries. The straight orientation and threaded mount type facilitate easy installation. Whether in aerospace, defense, or industrial settings, the GCC12DREI delivers exceptional performance, making it the ideal choice for critical electronic systems.