GCC12DREN-S13

Heilind Number:SULGCC12DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DREN-S13

Detailed Description

The GCC12DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is crafted with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of power-intensive systems. The female connector has two rows with 24 positions, offering ample connectivity options. Its termination method, Card Extender, allows for secure and stable connections. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The orientation is straddle, and the connector height and width are 10.95mm and 8.38mm respectively. With termination plating in Matte Tin, it ensures corrosion resistance. Ideal for hi-rel applications, the GCC12DRENS13 is a top choice for professionals in need of reliable board-to-board connectivity solutions.