GCC12DREN

Heilind Number:SULGCC12DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DREN

Detailed Description

Introducing the GCC12DREN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 24 contacts, allowing for secure and reliable connections. Its contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, while the full bellow contact type and straight orientation facilitate easy mating. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. With a termination method of eyelet and termination plating of matte tin, it offers efficient installation on PCBs. The GCC12DREN is built to withstand harsh environments, with an operating temperature range of -65 to 125°C, making it ideal for industries requiring robust connectivity solutions. Elevate your electronic designs with this reliable and high-quality connector.